• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MFH - Military & Adventure 27543D Snap hook D8x80T 8 mm x 80 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carabiner 8 mm x 80 mm ;Olive

  • Made of sturdy aluminum
  • Compact, light and safe
  • For a variety of applications

Technical specifications

Product type

Snap hook

Dim

(Ø x H) 8 mm x 80 mm

Factory colour

Olive

Material

Aluminium

Height

80 mm

(Ø)

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1933447 MFH - Military & Adventure 27543D Snap hook D8x80T 8 mm x 80 mm 1 pc(s)

Description

Convenient carabiner for easy attachment of accessory e.g. at backpack, belt, tent rod and much more. Not suitable for climbing or abseiling persons.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)