• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors 2360-0102-11 2360-0102-11 D-SUB housing Number of pins: 9 Plastic 180 ° Grey 1 pc(s)

1/2
Product type
D-SUB housing
Number of pins
9
Case material
Plastic
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

478 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.24 / piece)
€ 0.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MH Connectors 2360-0102-11 2360-0102-11 D-SUB housing Number of pins: 9 Plastic 180 ° Grey 1 pc(s)

  • Number of pins: 9
  • Plastic

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

9

Case material

Plastic

Cable outlets

1

Factory colour

Grey

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

2360-0102-11

RoHS-compliant

Yes

Features

Enclosure

+ short 4-40 slot drive screws

+ strain relief clip

Temperature range

-55 - 110 °C

Type

2360-0102-11

Cable diameter (details)

11.5 mm

Documents & Downloads

Datasheet

Datasheet 748669 MH Connectors 2360-0102-11 2360-0102-11 D-SUB housing Number of pins: 9 Plastic 180 ° Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 748669 MH Connectors 2360-0102-11 2360-0102-11 D-SUB housing Number of pins: 9 Plastic 180 ° Grey 1 pc(s)

Description

Slotted screw, short

This text is machine translated.

More interesting products

(*All information is plus legal VAT)