
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
MH Connectors MH3101-CAT5E N/A 2101-0115-03 Socket, built-in Black 1 pc(s)
Our service for you
Technical specifications
- Type
MH3101-CAT5E
- Product type
RJ45 connector
- Connector type
Socket, built-in
CAT 5e
- Connector standard
RJ45
- Connection
Soldering
- No. of ports
1 x
- No. of rows
1
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- RoHS-compliant
Yes
- Type
Unshielded
- Nominal current (details)
1.5 A
- Temperature range
-55 - +85 °C
Documents & Downloads
Datasheet
Datasheet 1210715 MH Connectors MH3101-CAT5E MH Connectors MH3101-CAT5E N/A 2101-0115-03 Socket, built-in Black 1 pc(s) 2101-0115-03 Socke
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 110.98*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























