
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
MH Connectors MHDPPK37-B-K 6353-0104-04 D-SUB housing Number of pins: 37 Plastic 180 ° Blue 1 pc(s)
- Number of pins: 37
- Plastic
Technical specifications
- Product type
D-SUB housing
- Number of pins
37
- Case material
Plastic
- Cable outlets
1
- Factory colour
Blue
- Connection angle
180°
- Content
1 pc(s)
- Shielded
No
- Manufacturer part #
6353-0104-04
- Cable Ø range
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
- Temperature range
-55 - +110 °C
- Type
MHDPPK37-B-K
- Material (details)
UL-listed polymide
- Pins
37
- Cable diameter (details)
11.5 mm
Documents & Downloads
Datasheet
Datasheet 747589 MH Connectors MHDPPK37-B-K 6353-0104-04 D-SUB housing Number of pins: 37 Plastic 180 ° Blue 1 pc(s)
Datasheet 747589 MH Connectors MHDPPK37-B-K 6353-0104-04 D-SUB housing Number of pins: 37 Plastic 180 ° Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 747589 MH Connectors MHDPPK37-B-K 6353-0104-04 D-SUB housing Number of pins: 37 Plastic 180 ° Blue 1 pc(s)
Information
Information 747589 MH Connectors MHDPPK37-B-K 6353-0104-04 D-SUB housing Number of pins: 37 Plastic 180 ° Blue 1 pc(s)
Description
Knurled screws UNC 4-40






