• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHDPPK15-R-K 6353-0103-02 D-SUB housing Number of pins: 15 Plastic 180 ° Red 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
15
Case material
Plastic
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MH Connectors MHDPPK15-R-K 6353-0103-02 D-SUB housing Number of pins: 15 Plastic 180 ° Red 1 pc(s)

  • Number of pins: 15
  • Plastic

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

15

Case material

Plastic

Cable outlets

1

Factory colour

Red

Connection angle

180°

Content

1 pc(s)

Shielded

No

Manufacturer part #

6353-0103-02

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ strain relief clip

Temperature range

-55 - +110 °C

Type

MHDPPK15-R-K

Material (details)

UL-listed polymide

Pins

15

Cable diameter (details)

11.5 mm

Documents & Downloads

Datasheet

Datasheet 747505 MH Connectors MHDPPK15-R-K 6353-0103-02 D-SUB housing Number of pins: 15 Plastic 180 ° Red 1 pc(s)

Datasheet 747505 MH Connectors MHDPPK15-R-K 6353-0103-02 D-SUB housing Number of pins: 15 Plastic 180 ° Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 747505 MH Connectors MHDPPK15-R-K 6353-0103-02 D-SUB housing Number of pins: 15 Plastic 180 ° Red 1 pc(s)

Information

Information 747505 MH Connectors MHDPPK15-R-K 6353-0103-02 D-SUB housing Number of pins: 15 Plastic 180 ° Red 1 pc(s)

Description

Knurled screws UNC 4-40

More interesting products

(*All information is plus legal VAT)