
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
MH Connectors MHRJJ64NFRA N/A 2101-0100-14 Socket, horizontal mount Pins: 6P4C Black 1 pc(s)
Our service for you
Technical specifications
- Type
MHRJJ64NFRA
- Connector type
Socket, horizontal mount
- Connector standard
RJ11
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Gold on nickel
- Width
13.21 mm
- Height
16 mm
- Length
20.6 mm
- RoHS-compliant
Yes
- Material (details)
Plastic
- Type
Unshielded
- Pins
6P4C
Documents & Downloads
Datasheet
Datasheet 1210734 MH Connectors MHRJJ64NFRA MH Connectors MHRJJ64NFRA N/A 2101-0100-14 Socket, horizontal mount Pins: 6P4C Black 1 pc(s) 2
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 106.48*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























