Collection
Tape cut
MS3V-T1R 32.768kHz 9pF +/-20ppm TA QC
Quartz clock crystal
(L x W x H) 6.7 x 1.4 x 1.48 mm
SMD 2
MicroCrystal
32.768 kHz
+20 ppm
-20 ppm
1.4 mm
1.48 mm
6.7 mm
9 pF
MS3V
-40 °C
+85 °C
Surface-mount
Yes
1 pc(s)
32,768 kHz
Datasheet 1009256 MicroCrystal Quartz clock crystal MS3V-T1R 32.768kHz 9pF +/-20ppm TA QC SMD 2 32.768 kHz 9 pF 6.7 mm 1.4 mm 1.48 mm 1 pc
User & Safety Instructions 1009256 MicroCrystal Quartz clock crystal MS3V-T1R 32.768kHz 9pF +/-20ppm TA QC SMD 2 32.768 kHz 9 pF 6.7 mm 1.4 mm 1.48 mm 1 pc