• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microphone President DNC-518, UP/DOWN 40495

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

DNC-518, UP/DOWN, 6-PIN MICROPHONE, DYNAMIC

  • Original President product: High quality 518 U/D.
  • Microphone Type: Dynamic wapsel with a frequency range from 100 to 6000 Hz
  • Easy to use: built-in switch for quick channel change (UP/DOWN)
  • Connection: 6-pin connector according to President standard
  • Practical design: Light black housing with a 150 cm microphone cable
  • This text is machine translated.

Technical specifications

Product type

Microphone

Frequency range

100/6000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775759 Microphone President DNC-518, UP/DOWN 40495

Description

Scope of delivery

  • DNC-518, UP/DOWN, 6-PIN MICROPHONE, DYNAMIC

More interesting products

(*All information is plus legal VAT)