Safe & Legal Compliance- enables legal, hands-free communication in the car in accordance with the StVO guidelines
Crystal-clear audio quality: A digital signal processor (DSP) and Active Noise Cancellation (ANC) reliably filter out interfering background noise
Individually adaptable: Both the VOX sensitivity and the VOX delay (delay) can be flexibly adjusted to your needs in 4 steps each
Easy to use: Equipped with a convenient mode button for quick activation and deactivation of the VOX function
High compatibility- Perfectly suited for almost all Stabo CB radios with 6-pin microphone jacks which do not have their own VOX function (exception: Stabo xm5003e)
Practical equipment: The microphone has a 50 cm long connecting cable with a 6-pin plug
Technical specifications
Product type
Microphone
Factory colour
Black
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3775771 Microphone Stabo Optimike Vox 71567
Description
Always stay safe and compliant in road traffic with the Stabo Optike Vox DSP/ANC 6-pin 71567 . This innovative microphone offers the ideal solution for a comfortable, hands-free communication in vehicles and thus fulfills the strict requirements of the road traffic regulations (§ 23 (1a) StVO) for use on the wheel. Thanks to the latest digital noise suppression, it transmits your voice crystal clear, even in disturbing road noises.
This text is machine translated.
Features
DSP (digital signal processor) with ANC (active noise suppression)
Mode button for activating/deactivating the VOX function
Always stay safe and compliant in road traffic with the Stabo Optike Vox DSP/ANC 6-pin 71567 . This innovative microphone offers the ideal solution for a comfortable, hands-free communication in vehicles and thus fulfills the strict requirements of the road traffic regulations (§ 23 (1a) StVO) for use on the wheel. Thanks to the latest digital noise suppression, it transmits your voice crystal clear, even in disturbing road noises.
This text is machine translated.
Features
DSP (digital signal processor) with ANC (active noise suppression)
Mode button for activating/deactivating the VOX function