• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Laptop Microsoft Surface Laptop - 13" Notebook - Core Ultra 7 33 cm 35.1 cm (13.8 inch) Intel® Core™ Ultra 7 3

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microsoft MS Lp5G U7 266V 35,05cm/32GB/1TB/W11P Laptop

  • 35.1 cm (13.8 inch)
  • Touch display
  • Intel® Core™ Ultra 7
  • max. RAM: 32 GB1 TB HDD;Windows® 11 Pro

Technical specifications

Product type

Laptop

Type

Microsoft Surface Laptop - 13" Notebook - Core Ultra 7 33 cm

Display (cm)

35.1 cm

Screen size diagonal (inches)

13.8 inch

Display properties

Touch display

CPU series

Intel® Core™ Ultra 7

32 GB

Hard drive

1 TB

HDD capacity (total)

1024 GB

Drive

w/o hard drive

Microphone

Yes

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

Interfaces

USB A (USB 3.2 1st gen)

USB C® (USB4®)

Headphone/mic combo jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

No. of USB 3.0 ports

2 x

Factory colour

Platinum

Weight

1.22 kg

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

Display

35.1 cm (13.8 inch)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3414195 Microsoft Laptop Microsoft Surface Laptop - 13" Notebook - Core Ultra 7 33 cm 35.1 cm (13.8 inch) Intel® Core™ Ultra 7 3

User & Safety Instructions

User & Safety Instructions 3414195 Microsoft Laptop Microsoft Surface Laptop - 13" Notebook - Core Ultra 7 33 cm 35.1 cm (13.8 inch) Intel® Core™ Ultra 7 3

Description

Microsoft surface laptop – the ultimate combination of performance and elegance for demanding users!

This high-end notebook is designed to maximize your productivity and perfect your mobile experience:

Outstanding performance: Powered by a Core Ultra 7 processor and equipped with an impressive 32 GB RAM, this laptop easily masters the most demanding tasks, from complex calculations to multi-tasking.

Gigantic storage space: With a huge 1000 GB hard disk, you have more than enough space for all your projects, media and applications, without having to make any compromises.

Brilliant display: Immerse yourself in sharp images and vibrant colors on the generous 13.8-inch (35.05-inch diagonal) screen that brings every detail to life.

Always connected, wherever you go, with built-in 5G mobile connectivity, you can stay online at lightning speed and reliably wherever you are on the move.

The Microsoft surface laptop (manufacturer Art. No.: EP2-36443) is more than just a laptop – it is your partner for limitless productivity and the latest connectivity.

This text is machine translated.

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.