• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Laptop Surface 8 35.1 cm (13.8 inch) Qualcomm® Snapdragon™ X X2E-78-100 16 GB RAM 512 GB SSD German, QWERTZ Qu

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microsoft Surface 8 Laptop

  • 35.1 cm (13.8 inch)
  • 2304 x 1536 Pixel
  • 120 Hz, 10-point multi-touch
  • Qualcomm® Snapdragon™ X
  • X2E-78-100
  • Number of cores: 12 x max. 4 GHzRAM: 16 GB;LPDDR5X512 GB SSD;Windows® 11 Pro
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 39 W - 65 W USB PD

Technical specifications

Product type

Laptop

Type

Surface 8

Display (cm)

35.1 cm

Screen size diagonal (inches)

13.8 inch

Display properties

120 Hz

10-point multi-touch

Display resolution

2304 x 1536 Pixel

Display format

3:2

CPU

Qualcomm Snapdragon X2 elite X2E-78-100

CPU series

Qualcomm® Snapdragon™ X

Processor/type

X2E-78-100

Processor cores (No.)

12 x

CPU turbo clock speed (max.)

4 GHz

CPU cache

34 MB

16 GB

RAM type

LPDDR5X

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Qualcomm

Onboard graphics card (version)

Qualcomm Adreno

Dedicated graphics card

No

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Microsoft Copilot + PC

TPM 2.0 module

Keyboard backlighting

Gesture control

Touch display

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

Interfaces

Wi-Fi 7 (IEEE 802.11be)

Bluetooth

Thunderbolt 4

Surface Connect connector

Audio stereo (3.5 mm jack)

USB type A

No. of Thunderbolt IFs

2 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

Factory colour

Black

Width

220 mm

Height

301 mm

Depth

17.5 mm

Weight

1.36 kg

Battery / technology

6 cell lithium-ion

Operating time (max.)

20 h

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

Charging capacity (min.)

39 W

Charging capacity (max.)

65 W

Display

35.1 cm (13.8 inch)

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788340 Microsoft Laptop Surface 8 35.1 cm (13.8 inch) Qualcomm® Snapdragon™ X X2E-78-100 16 GB RAM 512 GB SSD German, QWERTZ Qu

Description

The Snapdragon X2 processors provide the performance you need to handle demanding tasks and do more—securely and intelligently. No matter where you are doing your job, thanks to the long battery life, you stay productive all day long.

This text is machine translated.

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.