
Highlights & Details
Microsoft Surface 8 Laptop
- 38.1 cm (15 inch)
- 3270 x 2180 Pixel
- 120 Hz, 10-point multi-touch
- Qualcomm® Snapdragon™ X
- X2E-78-100
- Number of cores: 12 x max. 4 GHzRAM: 16 GB;LPDDR5X1 TB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
Surface 8
- Display (cm)
38.1 cm
- Screen size diagonal (inches)
15 inch
- Display properties
120 Hz
10-point multi-touch
- Display resolution
3270 x 2180 Pixel
- Display format
3:2
- CPU
Qualcomm Snapdragon X2 elite X2E-78-100
- CPU series
Qualcomm® Snapdragon™ X
- Processor/type
X2E-78-100
- Processor cores (No.)
12 x
- CPU turbo clock speed (max.)
4 GHz
- CPU cache
34 MB
16 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Qualcomm
- Onboard graphics card (version)
Qualcomm Hexagon
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Microsoft Copilot + PC
TPM 2.0 module
Keyboard backlighting
Gesture control
Touch display
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
Thunderbolt 4
Surface Connect connector
Audio stereo (3.5 mm jack)
USB type A
- No. of Thunderbolt IFs
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Width
239 mm
- Height
329 mm
- Depth
18.3 mm
- Weight
1.66 kg
- Battery / technology
6 cell lithium-ion
- Operating time (max.)
19 h
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
38.1 cm (15 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788747 Microsoft Laptop Surface 8 38.1 cm (15 inch) Qualcomm® Snapdragon™ X X2E-78-100 16 GB RAM 1 TB SSD German, QWERTZ Qualco
Description
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
- Touchscreen laptop
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























