
Highlights & Details
Microsoft Surface Laptop 7 Copilot+PC for Business Laptop
- 35.1 cm (13.8 inch)
- 2304 x 1536 Pixel
- 120 Hz, Touch display, 10-point multi-touch, Corning® Gorilla® Glass 5 display, Anti-glare
- Intel® Core™ Ultra 5 (Series 2)
- 238V
- Number of cores: 8 x max. 4.7 GHzRAM: 32 GB;LPDDR5X512 GB SSD;Intel Arc™ Graphics;130V;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
Surface Laptop 7 Copilot+PC for Business
- Display (cm)
35.1 cm
- Screen size diagonal (inches)
13.8 inch
- Display properties
120 Hz
Touch display
10-point multi-touch
Corning® Gorilla® Glass 5 display
Anti-glare
- Display resolution
2304 x 1536 Pixel
- Display format
3:2
- CPU
Intel® Core™ Ultra 5 processor 238V (8 MB cache, up to 4.70 GHz) + Intel® AI Boost with 40 TOPS
- CPU series
Intel® Core™ Ultra 5 (Series 2)
- Processor/type
238V
- Processor cores (No.)
8 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- No. of processor E cores
4
- No. of processor P cores
4
- CPU efficiency core base clock speed
2.1 GHz
- CPU efficiency core boost clock
3.5 GHz
- CPU performance core base clock speed
2.1 GHz
- CPU performance core boost clock
4.7 GHz
- CPU cache
8 MB
32 GB
- RAM type
LPDDR5X
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Intel® AI Boost
Microsoft Copilot
TPM 2.0 module
Windows 11 Secured-Core-PC
Windows Hello with face recognition
- Drive
w/o hard drive
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C® (USB4®)
Surface Connect connector
Headphone jack (3.5 mm)
USB A (USB 3.1 1st gen)
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No. of USB 3.0 ports
2 x
- Factory colour
Black
- Width
301 mm
- Height
17.5 mm
- Depth
220 mm
- Weight
1350 g
- Battery / technology
6 cells Lithium-Ion, 4755 mAh
- Operating time (max.)
20 h
- Software included
Microsoft 365 business standard, business premium or Microsoft 365 apps (30-day test version)
Microsoft 365 apps (license or subscription required)
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
8 x 2.1 GHz / max. 4.7 GHz
- GPU brand
Intel
- Display
35.1 cm (13.8 inch)
- Graphics card type
Intel Arc™ Graphics
- No. of graphics cards
1
- Graphics card type
130V
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3385212 Microsoft Laptop Surface Laptop 7 Copilot+PC for Business 35.1 cm (13.8 inch) Intel® Core™ Ultra 5 (Series 2) 238V 32 GB
Description
Surface Copilot+ PCs designed for business
Designed for the enterprise, the 7th edition of the Intel® Core™ Ultra processor (2 series) surface laptop offers exceptional AI-based performance for collaboration, creativity and productivity.
Built-in power
With advanced connectivity, long battery life, and local AI processing, you're always at the height of time.
Highest productivity
Run multiple applications from two external monitors, participate in team calls and benefit from more bandwidth for running local AI workloads.
Higher productivity with AI
Empower teams to do more in less time with enterprise-class Copilot+ PC solutions based on a powerful NPU with up to 48 TOPS.
Safe from chip to cloud
Protect your business and deploy AI with confidence – with this secured-core PC and Microsoft trusted security.
This text is machine translated.
Scope of delivery
- 39 W power supply
- Quick start guide
- Safety instructions and other documents
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
- Touchscreen laptop
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















