Eco

1/9


Windows® tablet PC
Surface Pro 11
33 cm
13 inch
OLED
2880 x 1920 Pixel
Qualcomm® Snapdragon
X1E-80-100
12 x
3.4 GHz
42 MB
16 GB
LPDDR5X
Qualcomm Adreno™
Adreno™
512 GB
SSD
10 MP
12 MP
Windows® 11 Home
folding
WiFi
5.4
Yes
1 x
USB C®
Platinum
287 mm
9.3 mm
209 mm
895 g
Li-ion
7029 mAh
14 h
13 inch
12 x 3.4 GHz
n.rel.
15 W
45 W
33 cm (13 inch)
French, AZERTY
Yes
3:2
Flash
with USB Power Delivery
39 W
16 GB
Yes
not relevant
EPEAT
yes
12 MP
yes
yes
yes
2 W
yes
2
yes
no
no
yes
no
yes
2
yes
45 TOPs
no
yes
2
53 Wh
yes
yes
yes
User & Safety Instructions 3391517 Microsoft Surface Pro 11 WiFi 512 GB Platinum Windows® tablet PC 33 cm (13 inch) 3.4 GHz Qualcomm® Snapdragon Windows® 1
The necessary accessories are required to use the article as described.