• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Surface Slim Pen 2 Digital pen Rechargeable Black

1/15
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microsoft Surface Slim Pen 2 - Active stylus

  • Elegant and comfortable
  • Simple and spontaneous deletion and editing
  • Real-time creation with zero force freehand
  • Exceptional accuracy, seamless workflow, better control
  • Shading experience

Technical specifications

Product type

Digital pen

Compatible devices

Microsoft

Factory colour

Black

Compatible with (details)

Microsoft Surface Book

Book 2

Book 3

Go

Go 2

Go 3

Hub 2S 50"

Hub 2S 85"

Laptop

Laptop 2

Laptop 3

Laptop 4

Laptop studio

Pro (Mid 2017)

Per 3

Per 4

Per 6

Per 7

Per 7+

Per 8

Per X

Studio

Studio 2 ¦ Microsoft Surface Duo 2

Show more
Features

Rechargeable

Bluetooth

5.0

Bluetooth

Yes

Version

Cable

Depth

400 mm

Height

50 mm

Width

150 mm

No. of keys

2 Buttons

Keyboard layout

Keyboard not included

Compatible with

Microsoft

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497349 Microsoft Surface Slim Pen 2 Digital pen Rechargeable Black

Description

Writing, sketching, navigating and charging. Take handwritten notes and draw with the same feeling you get with pen and paper, with extraordinary precision and a modern design for safe storage.

This text is machine translated.

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)