• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Thunderbolt™ 4 laptop docking station Surface Thunderbolt 4 Dock Compatible with (brand): Microsoft Surface

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Microsoft T8H-00002 Thunderbolt™ 4 laptop docking station

  • Connection A (or inputs): Thunderbolt 4
  • Connecton B (or outputs): RJ45, Thunderbolt 4, USB-C®, USB 3.2 2nd Gen (USB 3.1), Jack socket 3.5 mm
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

Product type

Thunderbolt™ 4 laptop docking station

Type A

Thunderbolt 4

Type B

RJ45

Thunderbolt 4

USB-C®

USB 3.2 2nd Gen (USB 3.1)

Jack socket 3.5 mm

Suitable for

PC

Notebook

MacBook

Cable length

0.004 m

Factory colour

Black

Width

75 mm

Height

21.3 mm

Depth

150 mm

Weight

410 g

Dim

(W x H x D) 75 x 21.3 x 150 mm

Compatible with (brand)

Microsoft

Compatible with

Surface

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840302 Microsoft Thunderbolt™ 4 laptop docking station Surface Thunderbolt 4 Dock Compatible with (brand): Microsoft Surface

Description


Ultra-fast USB4-/Thunderbolt 4 ports
Maximise your performance by plugging in the USB 4/Thunderbolt 4 cable to supply power to your device, connecting up to two 60 Hz 4K monitors and transferring data and files at up to 40 Gbps – four times faster than USB 3.

Accessible and inclusive design
With the help of the practical connections on the back side with higher tactile markers, all can remain creative, productive and connected – even users with limited eyesight and without eyesight, because the connections are easier to see through the markings.

Made from recycled materials
The Surface Thunderbolt 4 Dock and the Power Supply Enclosure (without Power Cord) are 20% plastic from the sea. The materials are also lighter than those used in our previous docks. The Surface Thunderbolt 4 Dock no longer contains disposable plastic materials, making it approximately 99% recyclable in OECD countries.

Introducing the Thunderbolt Surface 4 Dock
The Surface Thunderbolt 4 Dock features ultra-fast USB4Footnote/Thunderbolt 4 ports for surface devices and non-surface devices, enabling data and file transfer at maximum speed. USB4Footnote/Thunderbolt 4-enabled devices allow you to connect up to two 60 4K monitors at Hz

Up to 96 W
Throughput power

3 USB A
1 in front, 2 in rear

3 USB CFootnote
1 in front, 2 in rear

USB CFootnote with indicator
Host connector

Optimised for
Surface Pro 9, Surface Pro 8, Surface Laptop Studio and Surface Laptop 5

This text is machine translated.

Features

  • Host Interface: Thunderbolt 4
  • Hub interfaces: 3.5 mm
  • RJ-45
  • Thunderbolt 4
  • USB 3.2 2 2 1st Gen (3.1 Gen) type A
  • USB type-C
  • Slot type cable lock Kensington. Product color: Black
  • USB power supply up to 165 W
  • Cable type: Round cable. Ethernet interfaces, type Gigabit Ethernet
  • Ethernet LAN data transfer rates of 2500 Mbit/s. Width 75 mm
  • Depth: 150 mm
  • Height 21.3 mm. Quantity per pack: 1 pieces(s)

More interesting products

(*All information is plus legal VAT)