• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft USB-C® docking station Surface Dock 2 Compatible with (brand): Microsoft

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microsoft 1GK-00002 USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): USB-C® socket (Power Delivery), Gigabit LAN (1 Gbps), USB 3.2 2nd Gen port A (USB 3.1), Headphones/mic combo (3.5 mm jack)
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

USB-C® socket (Power Delivery)

Gigabit LAN (1 Gbps)

USB 3.2 2nd Gen port A (USB 3.1)

Headphones/mic combo (3.5 mm jack)

Suitable for

Tablet

Notebook

Cable length

0 cm

Factory colour

Black

Width

70 mm

Height

30 mm

Depth

130 mm

Weight

515 g

Dim

(W x H x D) 70 x 30 x 130 mm

Compatible with (details)

Microsoft Surface Book 2

Book 3

Go

Go 2

Laptop

Laptop 2

Laptop 3

Pro (Mid 2017)

Per 6

Per 7

Per X

Studio 2

Show more
Compatible with (brand)

Microsoft

Compatible with

Microsoft Surface Book 2

Microsoft Surface Book 3

Microsoft Surface Go

Microsoft Surface Go 2

Microsoft Surface Pro

Microsoft Surface Pro 6

Microsoft Surface Pro 7

Microsoft Surface Pro X

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497457 Microsoft USB-C® docking station Surface Dock 2 Compatible with (brand): Microsoft

Description

With two HD video ports, one Gigabit Ethernet port, four USB 3.0 ports, and one audio output port, you have all the connectivity options you need. Turn your Surface into a desktop PC by connecting it to your dock using the Surface-Connect cable.

Designed for: Microsoft Surface Book 2, Book 3, Go, Go 2, Laptop, Laptop 2, Laptop 3, Pro (Mid 2017), Pro 6, Pro 7, Pro X, Studio 2

This text is machine translated.

More interesting products

(*All information is plus legal VAT)