
Highlights & Details
Multi-standard CB mobile radio Alan 78 Pro
- 12/24V power supply
- Digital squelch
- Noise suppression (Noise Blanker)
Technical specifications
- Product type
CB radio
- Features
12 V
Microphone jack
Automatic squelch
Squelch
Roger Beep
Signal strength meter
Scan mode
2-channel monitoring
- Transfer type
Radio
- Frequency
27 MHz
- Width
35 mm
- Height
180 mm
- Depth
140 mm
- Weight
850 g
- Dim
(W x H x D) 35 x 180 x 140 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2355768 Midland Alan78 Pro, CB Funk C423.16 CB radio
Information
Information 2355768 Midland Alan78 Pro, CB Funk C423.16 CB radio
Warranty Terms
Warranty Terms 2355768 Midland Alan78 Pro, CB Funk C423.16 CB radio
Description
This text is machine translated.
Features
- Emergency channel 9/19
- Noise suppression (Noise Blanker)
- Keypad lock
- Microphone with up/down buttons
- 6-pin microphone socket Connection for external S-meter
- Connection for external speakers
Scope of delivery
- Including mounting bracket
- Microphone holder
Frequently Bought Together
(*All information is plus legal VAT)€ 208.97*
What kind of CB Radio are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























