• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mik-D-Classic 2x0,22 qmm red, spiral shield 540202208 Kabeltronik

Image similar
Product type
Connection cable
Cable type
Mik-D-Classic
No. of leads
2 x
Cross section (each core)
0.22 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Capacity: approx. 110 pF/m
  • Operating voltage: 500V
  • Testing voltage: 1200V
  • Temperature range: static: -30°C to +70°C dynamic: -15°C to +70°C
  • Bending radius: min. 10 x O.D.
Product type

Connection cable

Cable type

Mik-D-Classic

No. of leads

2 x

Cross section (each core)

0.22 mm²

Cross section

2 x 0.22 mm²

Cable features

Shielded

Cold-resistant

Outside Ø

5.50 mm

Factory colour

Red

Content

Sold per metre

Nominal voltage

500 V

Nominal voltage U0

500 V

Test voltage

1200 V

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

540202208-1

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Cu-strand, blank

Core layout

28 x 0.10 mm

RoHS-compliant
Type

540202208

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 323804 Mik-D-Classic 2x0,22 qmm red, spiral shield 540202208 Kabeltronik

Description

Conductor: bare stranded copper wire · Structure of conductor: 28x0,10mm · Core insulation: PVC · Shield: bare copper spiral screen · Jacket: Soft-PVC

What kind of AV Cables (By the Metre) are you looking for?