• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 540202209-100 Microphone cable Mik-D-Classic 2 x 0.22 mm² + 2 x 0.22 mm² Black 100 m

Image similar
Product type
Microphone cable
Cable type
Mik-D-Classic
No. of leads
2 x
Cross section (each core)
0.22 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.60)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microphone cable

Cable type

Mik-D-Classic

No. of leads

2 x

Cross section (each core)

0.22 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.22 mm²

Cross section

2 x 0.22 mm² + 2 x 0.22 mm²

Cable features

Shielded

Cold-resistant

Outside Ø

5.50 mm

Factory colour

Black

Content

100 m

Nominal voltage U0

500 V

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

540202209-100

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

28 x 0.10 mm

Type

540202209

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1304360 Kabeltronik 540202209-100 Microphone cable Mik-D-Classic 2 x 0.22 mm² + 2 x 0.22 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1304360 Kabeltronik 540202209-100 Microphone cable Mik-D-Classic 2 x 0.22 mm² + 2 x 0.22 mm² Black 100 m

Description

The classic microphone cables. For stage, events, studio applications. Crush-proof and sturdy for everyday use. The Soft-PVC sheath is supple and cold resistant.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.59*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)