• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mik-D-Patch 2x0,14 qmm black, spiral shield 580201409 Kabeltronik

Image similar
Product type
Microphone cable
Cable type
Mik-D-Patch
No. of leads
2 x
Cross section (each core)
0.14 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

240 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Operating voltage: 500V
  • Testing voltage: 1200V
  • Capacity: approx. 60 pF/m
  • Temperature range: static: -30°C to +70°C dynamic: -15°C to +70°C
  • Bending radius: min. 10 x O.D.
Product type

Microphone cable

Cable type

Mik-D-Patch

No. of leads

2 x

Cross section (each core)

0.14 mm²

Cross section

2 x 0.14 mm²

Cable features

Shielded

highly flexible

Outside Ø

3 mm

Factory colour

Black

Content

Sold per metre

Nominal voltage

500 V

Nominal voltage U0

500 V

Test voltage

1200 V

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

580201409-1

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Cu-strand, blank

Core layout

18 x 0.10 mm

Type

580201409

Max. length sold by the metre

500 m

Documents & Downloads

Datasheet

Datasheet 323806 Mik-D-Patch 2x0,14 qmm black, spiral shield 580201409 Kabeltronik

User & Safety Instructions

User & Safety Instructions 323806 Mik-D-Patch 2x0,14 qmm black, spiral shield 580201409 Kabeltronik

Description

Conductor: bare stranded copper wire · Structure of conductor: 18x0,10mm · Core insulation: PE · Shield: bare copper spiral screen · Jacket: Soft-PVC, black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.39*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)