Miller CFS-2 900 2-hole stripping pliers for LWL applications
No kinking of the glass fiber while putting off
Precision manufacturing for reliable results
Comfortable handles for fatigue-free working
Displacement of secondary and primary coating in one step
Technical specifications
Product type
Stripping pliers
Material
Thermoplastic elastomer
Material properties
polished
Documents & Downloads
Datasheet
Datasheet 2936516 Miller 81281 Stripping pliers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2936516 Miller 81281 Stripping pliers 1 pc(s)
Description
Miller/Ripley glass-fiber setting pliers in the two-hole design for setting off 3 mm of the sheath and 900/250 µm secondary/primary coating in one work step. The two-hole design efficiently removes the 1.6 to 3 mm thick sheath or the 900 μm thick secondary coating and the 250 μm primary coating of the 125 μm thick blank fiber in a single compact tool. All components are manufactured to precise tolerances to ensure clean, smooth surfaces every time used. The factory-set blade grooves do not have to be adjusted and do not leave any scratches or nicks in the glass fiber. The handles made of thermoplastic elastomer are ergonomically shaped and lie comfortably in both the hands, WAS reduces the risk of injury during repeated stripping.
This text is machine translated.
Scope of delivery
1 x CFS-2 900 fiber optic stripper
Description
Miller/Ripley glass-fiber setting pliers in the two-hole design for setting off 3 mm of the sheath and 900/250 µm secondary/primary coating in one work step. The two-hole design efficiently removes the 1.6 to 3 mm thick sheath or the 900 μm thick secondary coating and the 250 μm primary coating of the 125 μm thick blank fiber in a single compact tool. All components are manufactured to precise tolerances to ensure clean, smooth surfaces every time used. The factory-set blade grooves do not have to be adjusted and do not leave any scratches or nicks in the glass fiber. The handles made of thermoplastic elastomer are ergonomically shaped and lie comfortably in both the hands, WAS reduces the risk of injury during repeated stripping.
This text is machine translated.
Scope of delivery
1 x CFS-2 900 fiber optic stripper
What kind of Speciality Pliers are you looking for?