The safe, compact and ergonomic tool fits well in the hand and allows easy operation without risk of injury
The ratchet design offers maximum leverage for cutting with minimum effort
Enables precise, burr-free cuts in plastic fiber tubes, PVC, CPVC, HDPE and other non-metallic pipes and hoses with a diameter of up to 64 mm
Comfortable one-hand operation with easy to open spring release
The sturdy die-cast aluminum alloy is light and durable
The triangular blade made of hardened tool steel is heat treated and coated with Teflon®
The blade ensures right-angled and straight cuts by fixing the tube or hoses in place while cutting
Designed for easy use with gloves
Technical specifications
Product type
Pipe cutter
Compatible with diameters of
64 mm (max)
Suitable for diameters of (max.)
64 mm
Documents & Downloads
Datasheet
Datasheet 2936534 Miller MC02-7010 Pipe cutter
User & Safety Instructions
User & Safety Instructions 2936534 Miller MC02-7010 Pipe cutter
Description
Miller/Ripley micro-tube cutter for the smooth cutting of fiber optic micro-tubes with a diameter of up to 64 mm. The Miller® MC02-7010 micro-tube blade is designed for clean, right-angled and burr-free ring cuts in plastic fiber tubes with a diameter of up to 64 mm. This pipe cutter is Ideal for cutting PVC, CPVC, HDPE and other non-metallic pipes and hoses, protecting the internal fibers.
This text is machine translated.
Scope of delivery
1 x Miller micro-pipe cutter up to 64 mm in diameter
Description
Miller/Ripley micro-tube cutter for the smooth cutting of fiber optic micro-tubes with a diameter of up to 64 mm. The Miller® MC02-7010 micro-tube blade is designed for clean, right-angled and burr-free ring cuts in plastic fiber tubes with a diameter of up to 64 mm. This pipe cutter is Ideal for cutting PVC, CPVC, HDPE and other non-metallic pipes and hoses, protecting the internal fibers.
This text is machine translated.
Scope of delivery
1 x Miller micro-pipe cutter up to 64 mm in diameter