
Number
Minimum order quantity: 20
Multiple: 1
Total (€ 0.17041 / piece)
€ 3.41
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Bag
- Product type
Crimp contact
- Connector type
Socket
16
- Connection
Crimp
Press-in
- Manufacturer part #
39000078
- Content
1 pc(s)
- Contact material
Brass tin plated
- Type
39000078
- Engineering Part No
5556T3L
- Engineering Series Name
MINIFIT JR TERM FEMA
- Engineering Series No
05556
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3035937 Mini-Fit Crimpkontakt 39000078 Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3035937 Mini-Fit Crimpkontakt 39000078 Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 3035937 Mini-Fit Crimpkontakt 39000078 Molex Content: 1 pc(s)
Description
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Bag






























