• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mini relay Push-fit Schneider Electric RXM4GB1P7 4 change-overs 230 V AC Piece 10 pc(s)

Packaging type
Piece
Product type
Mini relay
Operating voltage
230 V AC
Contact type
4 change-overs
Mounting type
Push-fit
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 13.50 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Mini relay

Type

RXM4GB1P7

Operating voltage

230 V AC

Permanent current (max.)

3 A

Contact type

4 change-overs

Contact material

Gold plated

Mounting type

Push-fit

Connection

Jack connector

Content

10 pc(s)

3 A

21

27 mm

55 mm

TRUE

Polarity free

Mono stable

TRUE

Other

FALSE

Plug-in connection

Other

IP40

FALSE

Other

AC

0

0

4

Other

Documents & Downloads

Datasheet

Datasheet 2923745 Mini relay Push-fit Schneider Electric RXM4GB1P7 4 change-overs 230 V AC Piece 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2923745 Mini relay Push-fit Schneider Electric RXM4GB1P7 4 change-overs 230 V AC Piece 10 pc(s)

Information

Information 2923745 Mini relay Push-fit Schneider Electric RXM4GB1P7 4 change-overs 230 V AC Piece 10 pc(s)

Description

Zelio relay Miniature relay RXM as component. Number of contacts 4, execution of relay changer, contact load 3 A each, contact coating gold-plated, application of low-level contacts. Coil control voltage 230 VAC. Mechanical position indicator yes, LED display no. Test button for testing the contacts yes, test lever for permanent switching for test purposes yes, operation without tools. Mounting in separate plug socket.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 443.98*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)