• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 11165 N Start packing goods train of Railpool AG

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

N Start packing goods train of Railpool AG

  • Locomotive equipped with mfx-/DCC decoder
  • Sound
  • Concrete sleepers
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Size

N

Manufacturer part #

11165

Total dimensions

900 x 470 mm

Track system

N Minitrix

Type

Freight train

Age category

15 years and over

Power supply system

Digital DC Sound

Motor

Flywheel

Drive

4 axles

Traction tyres

Yes

Lighting

Cab lighting

Multi-colour LEDs

Connector

NEM pocket with close coupling shifting link

LoB/LoC

366 mm

Era

VI

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415449 MiniTrix 11165 N Start packing goods train of Railpool AG

Description

Model: Electric locomotive 186 252-3 of Railpool AG rented out to LINEAS. A four-axle flat wagon with stakes of the type RNSS of the CFL and 1 stake car of the type RNS of the CFL, rented out at the AAE.

Model: Chassis of the locomotive made of metal die casting. Digital decoder and sound generator installed for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Front lighting and tail lights changing with the direction of travel, warm-white light emitting diodes, driver's cab lighting, can be switched digitally. Carriage with kinematics for close coupling and old design. With mobile station, track connection box, switching power supply 230 V/30 VA, oval track with curved tracks in the radius of 2. Required base area 90 x 47 cm. Total length over buffer of the train about 366 mm.

Expandable with the entire MiniTrix concrete sleeper track program.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)