• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 16488 N Steam locomotive Challenger 3900 series of Union Pacific Railroad

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N Steam locomotive Challenger 3900 series of Union Pacific Railroad

  • Logo with three orange dots at the top and two black triangles pointing left at the bottom.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Manufacturer part #

16488

Type

Steam locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

230 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Era

III

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Ditch light, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415453 MiniTrix 16488 N Steam locomotive Challenger 3900 series of Union Pacific Railroad

Description

Heavy US-goods train steam engine class 3900 Challenger, Union Pacific Railroad (UP), with coal towing tender. Locomotive operating number 3969. Operating condition of the 1950s.

With digital decoder and a wide range of sound features. Regulated high-power drive. 8 powered axles. Traction tires, smoke generator. Head end signal changes dependent upon the direction of travel, number plates and smoke generator operated conventionally, can be switched digitally. Driver's cab lighting is digitally switchable Lighting with maintenance-free warm white light emitting diodes (LED). Curve-going articulated chassis. Boxpok wheels. Minimum radius R2a (261.8 mm). Length over couplings approx. 23 cm. This model is produced in cooperation with Broadway Limited Imports.
The illustration is a digital retouching.Operating instructions: The locomotive can be used on curved tracks from a radius of 261.8 mm, but we recommend that there are larger radii. Due to the overhang of the long vessel, signals, overhead line masts, bridge railings, tunnel portals, etc. must maintain a sufficient distance to the track bend. For the high weight of the locomotive, the track must be stable. The turntable and sliding platform can only be driven in the forward position.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)