• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix T11132 N Start packing passenger train

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

N Start packing passenger train

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

  • Required base area 90 x 47 cm
  • Mobile Station
  • Track connection box
  • Switched-mode power supply 230 V/30 VA
  • Track oval with bent tracks in the radius of 2.
Size

N

Manufacturer part #

T11132

Track system

N Minitrix

Type

Passenger train

Age category

15 years and over

Power supply system

Digital DC Sound

Motor

Flywheel

Drive

4 axles

Traction tyres

Yes

Lighting

Cab lighting

Multi-colour lighting

Prepared for

Interior lighting

Connector

NEM pocket with close coupling shifting link

LoB/LoC

342 mm

Train company

DB

Era

IV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556634 MiniTrix T11132 N Start packing passenger train

Description

Standard electric locomotive series 141 from the Deutsche Bundesbahn (DB). Ocean blue-ivory color scheme. Design with double lamps, fan grille of the Swiss type. With rebuilding car BDyg and AByg of the German Federal Railways (DB). Operating condition as of 1977. Train route: Bebra - Frankfurt/M.Model: Chassis of the locomotive made of metal die casting. Digital decoder and sound generator installed for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Front lighting and tail lights changing with the direction of travel, warm-white light emitting diodes, driver's cab lighting, can be switched digitally. Passenger wagon with kinematics for close coupling, prepared for the additional installation of an interior lighting. With mobile station, track connection box, switching power supply 230 V/30 VA, oval track with curved tracks in the radius of 2. Required base area 90 x 47 cm. Total length over buffer of the train about 342 mm. Expandable with the entire MiniTrix concrete sleeper track program. The matching interior lighting: 66638 LED interior lighting.

This text is machine translated.

Hints

15 years and over

More interesting products

(*All information is plus legal VAT)