• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix T11170 N Start packing Freetime express

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N Start packing Freetime express

  • Locomotive equipped with mfx-/DCC decoder.
  • Sound
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Size

N

Manufacturer part #

T11170

Track system

N Minitrix

Type

Passenger train

Age category

15 years and over

Power supply system

Digital DC Sound

Motor

Flywheel

Drive

4 axles

Traction tyres

Yes

Lighting

Cab lighting

Prepared for

Interior lighting

Connector

NEM pocket with close coupling shifting link

LoB/LoC

430 mm

Train company

DB AG

Era

VI

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775749 MiniTrix T11170 N Start packing Freetime express

Description


Digital Starter Pack "Freizetexpress"
Model: Multi-purpose locomotive 218 425-7 of the German Railways Inc. Diesel-hydraulic locomotive with roof design matching the engine MTU 12V 956 TB 11. With parallel exhaust hoods and a Behr cooling system in V form. 2 rapid transit wagons of the model Bduu 497.2, of the Deutsche Bahn AG

Model: Chassis of the locomotive made of metal die casting. Digital decoder and sound generator installed for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Front lighting and tail lights changing with the direction of travel, warm-white light emitting diodes, driver's cab lighting, can be switched digitally. Carriage with kinematics for close coupling, prepared for the later installation of an interior lighting. With mobile station, track connection box, switching power supply 230 V/30 VA, oval track with curved tracks in the radius of 2. Required base area 90 x 47 cm.
Total length over buffer of the train about 430 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)