Housing made of zinc die-castDigital sound with many functions
Technical specifications
Manufacturer part #
T16109
Type
Electric locomotive
Size
N
Power supply system
DC
LoB/LoC
103 mm
Age category
15 years and over
Train company
DB
Era
IV
Ditch lights
Three directional ditch lights, two red tail lamps
Length
103 mm
Drive
4 axles
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2754830 MiniTrix T16109 Electric locomotive series 110
Description
100 years FD-trainsModelled after:standard electric locomotive 110 246-6 of the German Federal Railway (DB). Cobalt-blue basic color scheme. Design with double lamps, plastic rain channels over the front windows and driver's cab doors, double nozzle fan grill (DDL), unsplit machine room window with rubber seal and frontal handles. Condition in 1988.Application: Goods and passenger trains of the local and long-distance traffic.
This text is machine translated.
Features
Housing and carrier made of die-cast zincDigital decoder and sound generator installed for operation with mfx and DCCMotor with a flywheel mass, 4 powered axles, model railway traction tyres.Front lighting and tail lights changing with the direction of travel, with warm white light emitting diodes, driver's cab lighting, can be switched digitally.Kinematics for short coupling.Set handle bars.Length 103 mm
Scope of delivery
N E-LOCOMOTIVE 110 246-6 DB
Description
100 years FD-trainsModelled after:standard electric locomotive 110 246-6 of the German Federal Railway (DB). Cobalt-blue basic color scheme. Design with double lamps, plastic rain channels over the front windows and driver's cab doors, double nozzle fan grill (DDL), unsplit machine room window with rubber seal and frontal handles. Condition in 1988.Application: Goods and passenger trains of the local and long-distance traffic.
This text is machine translated.
Features
Housing and carrier made of die-cast zincDigital decoder and sound generator installed for operation with mfx and DCCMotor with a flywheel mass, 4 powered axles, model railway traction tyres.Front lighting and tail lights changing with the direction of travel, with warm white light emitting diodes, driver's cab lighting, can be switched digitally.Kinematics for short coupling.Set handle bars.Length 103 mm