• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix T16435 Electric locomotive series 143

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Electric locomotive series 143

  • Measuring model 2023Housing and carrier made of die-cast zincMtc14 interface for retrofitting a decoderMotor with a flywheel mass, 4 powered axles, model railway traction tyres.
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

T16435

Type

Electric locomotive

Size

N

Power supply system

DC

LoB/LoC

104 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Ditch lights

Three directional ditch lights, two red tail lamps

Length

104 mm

Drive

4 axles

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754832 MiniTrix T16435 Electric locomotive series 143

Description

Modelled after 143 326-7 electric locomotive of German Railways (DB AG). Bo'Bo' wheel arrangement, year of manufacture after 1984. Current operating condition.Application: Goods and passenger trains.

This text is machine translated.

Features

  • Front lighting and tail lights changing with the direction of travel, warm white light emitting diodesKinematics for short coupling.Point signal changes depending upon the direction of travelSet handle bars.Length 104 mm

Scope of delivery

  • N E-Locomotive BR 143 DB AG, Measuring locomotive

More interesting products

(*All information is plus legal VAT)