• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix T18274 Fast train wagon set 1 FD 1922 Berchtesgaden Land

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Fast train wagon set 1 FD 1922 Berchtesgaden Land

  • New construction of the WRtmh 136All wagons with tight coupling geometry.Prepared for subsequent installation of interior lighting
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

T18274

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

502 mm

Age category

15 years and over

Train company

DB

Era

V

Length

502 mm

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754840 MiniTrix T18274 Fast train wagon set 1 FD 1922 Berchtesgaden Land

Description

Model: 3 different express train coaches of different models, in the design of the German Federal Railway (DB), for the long-distance train FD 1922 Berchtesgaden Land from Freilassing via Munich, Ingolstadt, Würzburg, Cologne to Dortmund. 1 compartment wagon Avmz 111.1, 1. Class. 1 children's country car with Cafeteria WRtmh 136. 1 compartment cars Bm 234. Operating condition in 1989.

This text is machine translated.

Features

  • New construction of the children's country carLimited light compartment profile of the children's country car in the track radius 1!Total length 502 mm.The matching interior lighting: 66616 LED interior lightingThe locomotives of series 110 item no. 16109 and the express train sets 18275 and 18276 make up a realistic train.

Scope of delivery

  • N Quick train set 1 FD 1922

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 199.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)