• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix T18287 Express train set 2 D 96

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Express train set 2 D 96

  • Carriage with kinematics for close coupling.Total length 266 mm.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

T18287

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

266 mm

Age category

15 years and over

Train company

DB

Era

III

Length

266 mm

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754844 MiniTrix T18287 Express train set 2 D 96

Description

Little man on a great tripModel: Express train wagon set consisting of a train wagon 1./2. Class AB4ü-38 (train route Hamburg - Cologne) and a Express train-course wagon 2./3. Class BC4ü-39 (train route Hamburg - Basel) of the German Federal Railways (DB) around 1952.

This text is machine translated.

Features

  • The matching interior lighting: 66612 LED interior lighting.You receive a realistic train with the locomotive of series 03, item no. 16032 and with the express train set 18286, and the 3. Class wagon 18486 and 18487.

Scope of delivery

  • N Express train set 2 DB

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)