• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 6447001001 Hammers, Universal Tool belt

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool belt

Range of uses

Hammers

Universal

Length

1350 mm

Width

300 mm

Height

105 mm

Dim

(L x W x H) 1350 x 300 x 105 mm

Weight

1213 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191478 MOB 6447001001 Hammers, Universal Tool belt

Description

Consists of a leather belt with lumbar support made of textile, a tool bag and a hammer holder. Inside of leather pockets for longer life.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)