• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 9002012001 Ratcheting box wrench set 12-piece Spanner size (metric) 8 - 24 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MOB 12-piece ratchet set, 8-24mm, chromium-vanadium steel, textile bag

  • Chromium-vanadium steel offers high load-carrying capacity and long life.
  • Closed ratchet system ensures security and prevents damage to the teeth from outside.
  • Compact design with angled key head for easy work in difficult to access places, as well as chrome-plated and finely polished surface for comfort and practical grip.

Technical specifications

Product type

Ratcheting box wrench set

Spanner size

8 mm

10 mm

12 mm

13 mm

14 mm

16 mm

17 mm

18 mm

19 mm

21 mm

22 mm

24 mm

Show more
Material

Chromium-vanadium steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191354 MOB 9002012001 Ratcheting box wrench set 12-piece Spanner size (metric) 8 - 24 mm

Description

LOAD CAPACITY: Chromium-vanadium steel, the best material for keys PERFORMANCE: Optimized productivity through a fast change of direction Fast, easy switching by means of change-over lever Rotation angle: 5° (sizes 8 and 9 mm: 6°) SECURITY: Closed ratchet system - no damage to the teeth possible from outside COMPACT: 15° angled key head for a simple work at places difficult to access COMFORT: chromed and fine-polished PRACTICAL: Comfortable grip for a good hold and easy cleaning of the key A fast ratchet side and a combination key side

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)