MOB Combispeed ratchet wrench 11 mm – chromium-vanadium steel, 5° rotation angle, closed ratchet system
Made from chromium-vanadium steel, the best material for screwdrivers, for high loads.
Closed ratchet system ensures security and prevents damage to the teeth from outside.
Compact design with angled key head for easy work in difficult to access places, as well as chrome-plated and finely polished surface for comfort and practical grip.
Technical specifications
Product type
Ratcheting box wrench
Spanner size
11 mm
Material
Chromium-vanadium steel
Variants(All information include VAT, plus shipping costs)
Material
Product type
Spanner size
MOB 9002110001 Ratcheting box wrench Spanner size (metric) 11 mm
User & Safety Instructions 3191341 MOB 9002110001 Ratcheting box wrench Spanner size (metric) 11 mm
Description
LOAD CAPACITY: Chromium-vanadium steel, the best material for keys PERFORMANCE: Optimized productivity through a fast change of direction Fast, easy switching by means of change-over lever Rotation angle: 5° (sizes 8 and 9 mm: 6°) SECURITY: Closed ratchet system - no damage to the teeth possible from outside COMPACT: 15° angled key head for a simple work at places difficult to access COMFORT: chromed and fine-polished PRACTICAL: Comfortable grip for a good hold and easy cleaning of the key A fast ratchet side and a combination key side
This text is machine translated.
Description
LOAD CAPACITY: Chromium-vanadium steel, the best material for keys PERFORMANCE: Optimized productivity through a fast change of direction Fast, easy switching by means of change-over lever Rotation angle: 5° (sizes 8 and 9 mm: 6°) SECURITY: Closed ratchet system - no damage to the teeth possible from outside COMPACT: 15° angled key head for a simple work at places difficult to access COMFORT: chromed and fine-polished PRACTICAL: Comfortable grip for a good hold and easy cleaning of the key A fast ratchet side and a combination key side