Ratchet wrench 30 mm - chromium-vanadium steel, with changeover lever
Material: Chromium-vanadium steel for maximum load-carrying capacity and long-life
Direction change: Quick and easy change-over using changeover lever
Rotation angle 5° (8 and 9 mm sizes 6°)
Security: Closed ratchet system prevents damage to the toothing from outside
Head: 15° angled for easy working in narrow spaces
Surface: Chrome-plated and fine-polished for easy cleaning and a comfortable grip
Technical specifications
Product type
Mini bit forward/reverse ratchet spanner
Material
Chromium-vanadium steel
Material properties
alloyed
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3191332 MOB 9002300001 Mini bit forward/reverse ratchet spanner
Description
The 30 mm ratchet wrench offers an outstanding combination of load-carrying capacity, comfort and efficiency. Made from high quality chrome-vanadium steel, this key is known for its high resistance and long durability. It impresses with a quick change of direction thanks to the practical switchover lever and enables a comfortable working in places difficult to access through its 15° angled head.
This text is machine translated.
Description
The 30 mm ratchet wrench offers an outstanding combination of load-carrying capacity, comfort and efficiency. Made from high quality chrome-vanadium steel, this key is known for its high resistance and long durability. It impresses with a quick change of direction thanks to the practical switchover lever and enables a comfortable working in places difficult to access through its 15° angled head.