• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Moldex M6 613001 Protective ear caps 35 dB 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective Ear Cap

  • High insulation
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

35 dB

Factory colour

Black

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1518484 Moldex M6 613001 Protective ear caps 35 dB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1518484 Moldex M6 613001 Protective ear caps 35 dB 1 pc(s)

Description

Features

  • Comfort optimized air cushion prevent heat build-up
  • Warp-resistant TPE head band
  • Seamless processing
  • Light and flexible
  • Sealing cushions made from viscoelastic foam better pressure distribution for more comfort
  • Extra large ear cups
  • Recessed grip for the size adjustment on the head.
  • Smooth adjustment points
  • Easy to clean.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)