• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Moldex Z2 6220 Protective ear caps 28 dB EN 352-1:2002 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective Ear Cap

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

28 dB

Weight

253 g

Factory colour

Black

EN standard

EN 352-1:2002

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1221001 Moldex Z2 6220 Protective ear caps 28 dB EN 352-1:2002 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1221001 Moldex Z2 6220 Protective ear caps 28 dB EN 352-1:2002 1 pc(s)

Description

Features

  • Practical hearing protection capsule
  • Price-optimized alternative to M2
  • Handles make it easy to put on and taken off
  • Versatile setting options
  • Tested and approved according to EN 352-1:2002.
  • This text is machine translated.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)