• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 151660073 Ribbon cable Contact spacing: 0.50 mm 1 pc(s)

Image similar
Product type
Ribbon cable
CS
0.50 mm
No. of leads
8 x
Content
1 pc(s)
Sold per metre
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 151660073 0.5mm FFC XFLEX 105C

Our service for you

Technical specifications

Product type

Ribbon cable

CS

0.50 mm

No. of leads

8 x

Content

1 pc(s)

Sold per metre

No

Manufacturer part #

151660073

Type

151660073

Length

31 mm

RoHS-compliant

Yes

Engineering Series Name

0.5mm FFC XFLEX 105C

Engineering Series No

15166

Packaging type

Bulk

Documents & Downloads

Datasheet

Datasheet 2762470 Molex 151660073 Ribbon cable Contact spacing: 0.50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2762470 Molex 151660073 Ribbon cable Contact spacing: 0.50 mm 1 pc(s)

Description

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30.00mm Cable Length, Tin (Sn) Plating, 8 Circuits

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.