• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 151660114 Ribbon cable Contact spacing: 0.5 mm 1 pc(s)

EAN:
Part number:
Item no:
Product type
Ribbon cable
CS
0.5 mm
No. of leads
10 x
Content
1 pc(s)
Cable features
Flexible
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

17 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 3.19
-44 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat Flex Jumpers

  • 0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 254.00mm Cable Length, Tin (Sn) Plating, 10 Circuits
  • This text is machine translated.

Technical specifications

  • Connections (equipped): 10Contact Layout Type: DMaterial - Coating Plug-in area: TinMaximum current per port 0.5 A.
Product type

Ribbon cable

CS

0.5 mm

No. of leads

10 x

Cable features

Flexible

Content

1 pc(s)

Nominal voltage

60 V AC

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Manufacturer part #

151660114

Type

Molex MOL DataCom & Specialty

Length

254 mm

Engineering Part No

151660114

Engineering Series Name

0.5mm FFC XFLEX 105C

Engineering Series No

15166

Packaging type

Bag

Documents & Downloads

Datasheet

Datasheet 2447344 Molex 151660114 Ribbon cable Contact spacing: 0.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2447344 Molex 151660114 Ribbon cable Contact spacing: 0.5 mm 1 pc(s)

Circuit diagramm

Circuit diagramm 2447344 Molex 151660114 Ribbon cable Contact spacing: 0.5 mm 1 pc(s)

Description

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 254.00mm Cable Length, Tin (Sn) Plating, 10 Circuits

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.97€ 18.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)