• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 151660127 Ribbon cable Contact spacing: 0.5 mm 1 pc(s)

Product type
Ribbon cable
CS
0.5 mm
Content
1 pc(s)
Cable features
Flexible
Nominal voltage
60 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 4.29
-30 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat Flex Jumpers

  • 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 12 Circuits
  • This text is machine translated.

Technical specifications

  • Connections (equipped): 12Contact layout type: A.Material - Coating Plug-in area: TinMaximum current per port 0.5 A.
Product type

Ribbon cable

CS

0.5 mm

Cable features

Flexible

Content

1 pc(s)

Nominal voltage

60 V AC

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Manufacturer part #

151660127

Type

Molex MOL DataCom & Specialty

Length

152 mm

Engineering Part No

151660127

Engineering Series Name

0.5mm FFC XFLEX 105C

Engineering Series No

15166

Documents & Downloads

Datasheet

Datasheet 2447345 Molex 151660127 Ribbon cable Contact spacing: 0.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2447345 Molex 151660127 Ribbon cable Contact spacing: 0.5 mm 1 pc(s)

Circuit diagramm

Circuit diagramm 2447345 Molex 151660127 Ribbon cable Contact spacing: 0.5 mm 1 pc(s)

Description

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 12 Circuits

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)