• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) No. of rows: 1 Pins per row: 8 10081081 1 pc(s) Bag

Packaging type
Bag
Product type
Built-in pin strip (standard)
No. of rows
1
Total number of pins
8
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

27445 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 225
Multiple: 225
Total (€ 1.32 / piece)
€ 1.69
-22 %
€ 1.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KK-508

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 8

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Built-in pin strip (standard)

No. of rows

1

Pins per row

8

Total number of pins

8

CS

5.08 mm

Connection

Soldering

Factory colour

Ecru

Pin shape

Circular

Nominal voltage

250 V

Nominal current

7 A

Nominal current - rounded value

7 A

Contact surface

Tin plated

Contact material

Brass

Case material

Nylon (NL)

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

10081081

Content

1 pc(s)

RoHS-compliant

Yes

Type

Molex MOL Power & Signal Sol.

Engineering Part No

300308A

Engineering Series Name

.200 HEADER

Engineering Series No

03003

Connector contact surface

Tin

Board contact surface

Tin

Coating thickness (PCB side)

5.08 µm

Connector coating thickness

5.08 µm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2446835 Molex Built-in pin strip (standard) No. of rows: 1 Pins per row: 8 10081081 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2446835 Molex Built-in pin strip (standard) No. of rows: 1 Pins per row: 8 10081081 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2446835 Molex Built-in pin strip (standard) No. of rows: 1 Pins per row: 8 10081081 1 pc(s) Bag

Description

KK Header, Vertical, Round Pin, 8 Circuits, Tin (Sn) Plating, Pin Length 19.05mm

More interesting products

(*All information is plus legal VAT)