
Number
Minimum order quantity: 200
Multiple: 200
Total (€ 2.29 / piece)
€ 2.49
-8 %
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
C GRID
- Content 1 pc(s)
- No. of rows 2
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Built-in pin strip (standard)
- No. of rows
2
- Total number of pins
10
- CS
2.54 mm
- Connection
Soldering
- Factory colour
Black
- Nominal voltage
250 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold
- Contact material
Copper alloy
- Case material
High temperature resistant thermoplastic
- Pin length (PCB)
2.72 mm
- Separable
Yes
- Dim
2.54mm Pitch
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10897100
- Content
1 pc(s)
- Dimensions
2.54mm Pitch mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
A-70280-0085
- Engineering Series Name
CGRID VT TH B/A HDR
- Engineering Series No
70280
- Features
Stackable
- Connector contact surface
Gold
- Board contact surface
Tin
- Coating thickness (PCB side)
2.032 µm
- Connector coating thickness
0.813 µm
Documents & Downloads
Datasheet
Datasheet 2446915 Molex Built-in pin strip (standard) No. of rows: 2 10897100 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2446915 Molex Built-in pin strip (standard) No. of rows: 2 10897100 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2446915 Molex Built-in pin strip (standard) No. of rows: 2 10897100 1 pc(s) Bag
Description
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 10 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.72mm PC Tail































