
Highlights & Details
C-GRID
- Content 1 pc(s)
- No. of rows 2
- Pins per row 4
Technical specifications
- Packaging type
Tube
- Product type
Built-in pin strip (standard)
- No. of rows
2
- Pins per row
4
- Total number of pins
8
- CS
2.54 mm
- Connection
SMT
- Factory colour
Black
- Nominal voltage
250 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Contact material
Phosphorus bronze
- Case material
High temperature resistant thermoplastic
- Separable
Yes
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
15912080
- Content
1 pc(s)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
15912080
- Engineering Part No
71308-0008N
- Engineering Series Name
CGRID VT SMT B/A HDR
- Engineering Series No
71308
- Features
Stackable
- Connector contact surface
Tin
- Board contact surface
Tin
- Coating thickness (PCB side)
3.81 µm
- Connector coating thickness
3.81 µm
Documents & Downloads
Datasheet
Datasheet 3035855 Molex Built-in pin strip (standard) No. of rows: 2 Pins per row: 4 15912080 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 3035855 Molex Built-in pin strip (standard) No. of rows: 2 Pins per row: 4 15912080 1 pc(s) Tube
Circuit diagramm
Circuit diagramm 3035855 Molex Built-in pin strip (standard) No. of rows: 2 Pins per row: 4 15912080 1 pc(s) Tube
Description
2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 8 Circuits, Tin (Sn) Plating, without PCB Locator Pegs











