
Total (€ 1.32 / piece)
€ 1.32
incl. VAT
14-day return policy included
Highlights & Details
C GRID
- Content 1 pc(s)
- No. of rows 2
- Pins per row 4
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tube
- Product type
Built-in pin strip (standard)
- No. of rows
2
- Pins per row
4
- Total number of pins
8
- CS
2.54 mm
- Connection
SMT
- Factory colour
Black
- Nominal voltage
250 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold
- Contact material
Phosphorus bronze
- Case material
High temperature resistant thermoplastic
- Separable
Yes
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
15910080
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
71308-0108N
- Engineering Series Name
CGRID VT SMT B/A HDR
- Engineering Series No
71308
- Features
Stackable
- Connector contact surface
Gold
- Board contact surface
Tin
- Coating thickness (PCB side)
2.032 µm
- Connector coating thickness
0.381 µm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2447392 Molex Built-in pin strip (standard) No. of rows: 2 Pins per row: 4 15910080 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 2447392 Molex Built-in pin strip (standard) No. of rows: 2 Pins per row: 4 15910080 1 pc(s) Tube
Circuit diagramm
Circuit diagramm 2447392 Molex Built-in pin strip (standard) No. of rows: 2 Pins per row: 4 15910080 1 pc(s) Tube
Description
2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 8 Circuits, 0.38µm Gold (Au) Selective Plating































