• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) No. of rows: 2 Pins per row: 9 15910180 1 pc(s) Tube

1/2
Image similar
Packaging type
Tube
Product type
Built-in pin strip (standard)
No. of rows
2
Total number of pins
18
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.58 / piece)
€ 2.79
-8 %
€ 2.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C GRID

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 9

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tube

Product type

Built-in pin strip (standard)

No. of rows

2

Pins per row

9

Total number of pins

18

CS

2.54 mm

Connection

SMT

Factory colour

Black

Nominal voltage

250 V

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold

Contact material

Phosphorus bronze

Case material

High temperature resistant thermoplastic

Separable

Yes

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

15910180

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

71308-0118N

Engineering Series Name

CGRID VT SMT B/A HDR

Engineering Series No

71308

Features

Stackable

Connector contact surface

Gold

Board contact surface

Tin

Coating thickness (PCB side)

2.032 µm

Connector coating thickness

0.381 µm

Documents & Downloads

Datasheet

Datasheet 2447397 Molex Built-in pin strip (standard) No. of rows: 2 Pins per row: 9 15910180 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2447397 Molex Built-in pin strip (standard) No. of rows: 2 Pins per row: 9 15910180 1 pc(s) Tube

Circuit diagramm

Circuit diagramm 2447397 Molex Built-in pin strip (standard) No. of rows: 2 Pins per row: 9 15910180 1 pc(s) Tube

Description

2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 18 Circuits, 0.38µm Gold (Au) Selective Plating

More interesting products

(*All information is plus legal VAT)