• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) No. of rows: 2 Pins per row: 2 15910040 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Built-in pin strip (standard)
No. of rows
2
Total number of pins
4
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.41 / piece)
€ 0.46
-11 %
€ 0.41
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C GRID

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 2

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Piece

Product type

Built-in pin strip (standard)

No. of rows

2

Pins per row

2

Total number of pins

4

CS

2.54 mm

Connection

SMT

Factory colour

Black

Nominal voltage

250 V

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold (Au)

Contact material

Phosphorus bronze

Case material

High temperature resistant thermoplastic

Separable

Yes

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

15910040

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

71308-0104N

Engineering Series Name

CGRID VT SMT B/A HDR

Engineering Series No

71308

Features

Stackable

Connector contact surface

Gold

Board contact surface

Tin

Coating thickness (PCB side)

2.032 µm

Connector coating thickness

0.381 µm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2447390 Molex Built-in pin strip (standard) No. of rows: 2 Pins per row: 2 15910040 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2447390 Molex Built-in pin strip (standard) No. of rows: 2 Pins per row: 2 15910040 1 pc(s) Piece

Circuit diagramm

Circuit diagramm 2447390 Molex Built-in pin strip (standard) No. of rows: 2 Pins per row: 2 15910040 1 pc(s) Piece

Description

2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 4 Circuits, 0.38µm Gold (Au) Selective Plating

More interesting products

(*All information is plus legal VAT)