• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) No. of rows: 2 Pins per row: 4 346910080 1 pc(s) Tray

Packaging type
Tray
Product type
Built-in pin strip (standard)
No. of rows
2
Total number of pins
8
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 15 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 288
Multiple: 144
Total (€ 1.49 / piece)
€ 1.61
-7 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stac 64

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 4

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

2

Pins per row

4

Total number of pins

8

CS

2.54 mm

Connection

Soldering

Factory colour

Black

Nominal voltage

500 V

Nominal current

10 A

Nominal current - rounded value

10 A

Contact material

Brass

Case material

High temperature resistant thermoplastic

Connector orientation

Parallel (to the PCB)

Manufacturer part #

346910080

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Automotive

Engineering Part No

34691-0080

Engineering Series Name

Stac64 RAHdr SglPckt

Engineering Series No

34691

Features

+ locking mechanism

Connector contact surface

Tin

Board contact surface

Tin

Documents & Downloads

Datasheet

Datasheet 2448130 Molex Built-in pin strip (standard) No. of rows: 2 Pins per row: 4 346910080 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2448130 Molex Built-in pin strip (standard) No. of rows: 2 Pins per row: 4 346910080 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2448130 Molex Built-in pin strip (standard) No. of rows: 2 Pins per row: 4 346910080 1 pc(s) Tray

Description

Stac64 Right-Angle Header Assembly, 8 Circuits, Polarization A, Black, Tray

More interesting products

(*All information is plus legal VAT)