• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3.00 mm 430451002 1 pc(s) Tray

Image similar
Product type
Built-in pin strip (standard)
No. of rows
2
CS
3.00 mm
Total number of pins
10
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 430451002 MICRO-FIT HDR ASSY

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 10

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

2

Features

+ snap-in locking mechanism

CS

3.00 mm

Pins per row

5

Total number of pins

10

Content

1 pc(s)

Connection

Print

Connection angle

90°

Actuation direction

Parallel (to the PCB)

Manufacturer part #

430451002

Factory colour

Black

Connector contact surface

Gold

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

430451002

Engineering Series Name

MICRO-FIT HDR ASSY

Engineering Series No

43045

Documents & Downloads

Datasheet

Datasheet 2760136 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3.00 mm 430451002 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2760136 Molex Built-in pin strip (standard) Total number of pins 10 Contact spacing: 3.00 mm 430451002 1 pc(s) Tray

Description

Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black

What kind of Pin Headers, Receptacles systems are you looking for?